Add To Favorites
Product Overview
Digi-Key Part Number A107112CT-ND
Quantity Available 13.114
Can ship immediately
Manufacturer

Manufacturer Part Number

179974-1

Description CONN QC RCPT 14-18AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Positive Lock EX
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.248" (6.30mm)
Length - Overall 0.835" (21.20mm)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.087" ~ 0.134" (2.21mm ~ 3.40mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A107112CT

16:04:29 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,19800 1,98
25 0,14720 3,68
50 0,12620 6,31
100 0,12180 12,18
250 0,10504 26,26
500 0,10082 50,41
1.000 0,08822 88,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107112TR-ND
  • Minimum Quantity: 4.500
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,07256
  • Bag : 179989-1-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,05991
Send Feedback