Add To Favorites
Product Overview
Digi-Key Part Number A107111CT-ND
Quantity Available 14.491
Can ship immediately
Manufacturer

Manufacturer Part Number

177914-2

Description CONN CONT RCPT 26-22AWG PRE-TIN
Expanded Description Contact Crimp Socket 22-26 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 177914 Drawing
RoHS Information 177914-2 Statement of Compliance
RoHS 2 Statement
Featured Product Power Double Lock (PDL) Connectors
3D Model 177914-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Power Double Lock
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A107111CT

03:11:21 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,16300 1,63
25 0,13960 3,49
50 0,12240 6,12
100 0,11360 11,36
250 0,10044 25,11
500 0,09608 48,04
1.000 0,07862 78,62
2.500 0,07206 180,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : A106298-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.430 - Immediate
  • Unit Price: 0,36000
  • Tape & Reel (TR) ? : A107111TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,06353
Send Feedback