Add To Favorites
Product Overview
Digi-Key Part Number A98017-ND
Quantity Available 112
Can ship immediately
Manufacturer

Manufacturer Part Number

1776259-8

Description TERM BLOCK 8POS TOP ENTRY 5MM PC
Expanded Description 8 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Buchanan
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 8
Pitch 0.197" (5.00mm)
Mating Orientation Vertical with Board
Current 10A
Voltage 300V
Wire Gauge 14-22 AWG
Mounting Type Through Hole
Wire Termination Screwless - Leg Spring, Push-In Spring
Features -
Color Green
Operating Temperature -55°C ~ 105°C
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Brass - Nickel Tin Plated
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Additional Resources
Standard Package ? 110
Other Names 17762598
A98017

08:16:27 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,08000 9,08
10 7,78000 77,80
50 6,67420 333,71
100 6,31860 631,86
250 5,72624 1.431,56
500 5,33132 2.665,66
1.000 5,03514 5.035,14
2.500 4,83768 12.094,21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback