Add To Favorites
Product Overview
Digi-Key Part Number A100052CT-ND
Quantity Available 7.152
Can ship immediately
Manufacturer

Manufacturer Part Number

1775470-2

Description CONN HEADER 2POS 2MM VERT SMD
Expanded Description 2 Positions Header Connector 0.079" (2.00mm) Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 1775470
RoHS Information 1775470-2 Statement of Compliance
RoHS 2 Statement
3D Model 1775470-2.pdf
Catalog Page 126 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HPI
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Shrouding Shrouded
Number of Positions 2
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Features -
Contact Length - Mating 0.138" (3.50mm)
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 80µin (2.03µm)
Insulation Color Natural
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100052CT

23:14:22 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62
10 0,58200 5,82
25 0,52320 13,08
50 0,46520 23,26
100 0,44580 44,58
250 0,40700 101,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100052TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 0,35238
  • Digi-Reel® ? : A100052DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.152 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback