Add To Favorites
Product Overview
Digi-Key Part Number A100082CT-ND
Quantity Available 22.602
Can ship immediately
Manufacturer

Manufacturer Part Number

1775469-4

Description CONN HEADER 4POS 2MM R/A SMD
Expanded Description 4 Positions Header Connector 0.079" (2.00mm) Surface Mount, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 1775469 Drawing
RoHS Information 1775469-4 Statement of Compliance
RoHS 2 Statement
3D Model 1775469-4.pdf
PCN Design/Specification 1775469 Packing Tape Width 28/Oct/2015
Catalog Page 126 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HPI
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Shrouding Shrouded
Number of Positions 4
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Features -
Contact Length - Mating 0.139" (3.53mm)
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 80µin (2.03µm)
Insulation Color Natural
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100082CT

09:07:00 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,39000 1,39
10 1,22200 12,22
25 1,15000 28,75
50 1,10220 55,11
100 1,05420 105,42
250 0,95840 239,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100082TR-ND
  • Minimum Quantity: 600
  • Quantity Available: 22.200 - Immediate
  • Unit Price: 0,78415
  • Digi-Reel® ? : A100082DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.602 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback