Add To Favorites
Product Overview
Digi-Key Part Number A111079CT-ND
Quantity Available 108
Can ship immediately
Manufacturer

Manufacturer Part Number

1775059-1

Description CONN SD CARD PUSH-PUSH R/A SMD
Expanded Description 12 (9 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 1775059 Drawing
PCN Obsolescence/ EOL 1775059-1 24/May/2016
1775059-1 Reversal 30/Jun/2016
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type Secure Digital - SD
Number of Positions 12 (9 + 3)
Connector Type Connector and Ejector
Insertion, Removal Method Push In, Push Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Board Guide, Switch
Height Above Board 0.112" (2.85mm)
Mounting Feature Reverse - Bottom
Contact Finish Gold
Contact Finish Thickness 5µin (0.127µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A111079CT

04:04:29 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,59000 4,59
10 4,41200 44,12
25 4,04440 101,11
50 3,86040 193,02
100 3,67650 367,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A111079TR-ND
  • Minimum Quantity: 350
  • Quantity Available: 0
  • Unit Price: 2,92451
Send Feedback