Add To Favorites
Product Overview
Digi-Key Part Number A100481CT-ND
Quantity Available 35.824
Can ship immediately
Manufacturer

Manufacturer Part Number

175149-1

Description CONTACT TAB 0.12-0.35AWG TIN
Expanded Description Contact Crimp Tab 22-26 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 175149 Drawing
RoHS Information 175149-1 Statement of Compliance
RoHS 2 Statement
3D Model 175149-1.pdf
PCN Design/Specification 175149-y Drawing 09/May/2014
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal Power
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100481CT

20:16:15 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12
10 0,11800 1,18
25 0,08800 2,20
50 0,07560 3,78
100 0,07300 7,30
250 0,06292 15,73
500 0,06038 30,19
1.000 0,05284 52,84
2.500 0,04780 119,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100481TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 35.000 - Immediate
  • Unit Price: 0,04117
  • Bag : A106276-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.765 - Immediate
  • Unit Price: 0,14000
Send Feedback