Add To Favorites
Product Overview
Digi-Key Part Number A100920CT-ND
Quantity Available 18.024
Can ship immediately
Manufacturer

Manufacturer Part Number

175019-1

Description CONN QC RCPT 16-22AWG 0.187
Expanded Description 0.187" (4.75mm) Quick Connect Female 16-22 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 175019
RoHS Information 175019-1 Statement of Compliance
RoHS 2 Statement
Featured Product Positive Lock Mark II Receptacles and Housings
3D Model 175019-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Positive Lock EX
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Angled - 90°, Flag
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.248" (6.30mm)
Length - Overall -
Termination Crimp
Wire Gauge 16-22 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line), Right Angle
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.059" ~ 0.170" (1.50mm ~ 4.32mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100920CT

05:27:11 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,15900 1,59
25 0,11920 2,98
50 0,10200 5,10
100 0,09860 9,86
250 0,08492 21,23
500 0,08154 40,77
1.000 0,07135 71,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100920TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,05869
Send Feedback