Add To Favorites
Product Overview
Digi-Key Part Number A100479CT-ND
Quantity Available 85.309
Can ship immediately
Manufacturer

Manufacturer Part Number

1742039-1

Description CONN TERM PIN 10-14AWG CRIMP
Expanded Description Terminal Connector Male, Pin (Plug) 10-14 AWG Crimp Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 1742039-1
3D Model 1742039-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Shur-Plug
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Male, Pin (Plug)
Diameter - Barrel 0.156" (3.96mm)
Wire Gauge 10-14 AWG
Length - Overall 0.805" (20.45mm)
Length - Barrel 0.300" (7.62mm)
Insulation Non-Insulated
Termination Crimp
Features -
Contact Material Brass
Contact Finish Tin
Color -
Insulation Diameter -
Material - Insulation -
 
Additional Resources
Standard Package ? 1
Other Names A100479CT

02:26:35 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,17100 1,71
25 0,14520 3,63
50 0,12740 6,37
100 0,11830 11,83
250 0,10460 26,15
500 0,10006 50,03
1.000 0,08186 81,86
2.500 0,07504 187,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100479TR-ND
  • Minimum Quantity: 12.000
  • Quantity Available: 84.000 - Immediate
  • Unit Price: 0,05789
Send Feedback