Add To Favorites
Product Overview
Digi-Key Part Number A31779-ND
Quantity Available 306
Can ship immediately
Manufacturer

Manufacturer Part Number

1738607-2

Description CONN MOD PLUG 8P8C UNSHIELDED
Expanded Description Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 1738607
Video File RJ45 Industrial Ethernet Family
RoHS Information 1738607-2 Statement of Compliance
RoHS 2 Statement
Featured Product TE Connectivity - Modular Jack
3D Model 1738607-2.pdf
Catalog Page 303 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Cable Type Round Cable, Stranded Wires
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Features Circular Bayonet Coupling
Shielding Unshielded
Ratings Cat5e
Ingress Protection IP67 - Dust Tight, Waterproof
Termination IDC
Length 2.323" (59.00mm)
Color Translucent - Clear
Wire Gauge 24 AWG
Contact Finish Gold
Contact Finish Thickness -
Contact Material Phosphor Bronze
Current Rating -
Voltage Rating -
Housing Material Polycarbonate (PC)
Shield Material -
 
Associated Product
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 17386072
A31779

22:53:00 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,48000 13,48
10 12,24700 122,47
50 11,02240 551,12
100 10,41000 1.041,00
250 9,49148 2.372,87
500 8,87910 4.439,55
1.000 8,14429 8.144,29
2.500 7,96058 19.901,45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback