Add To Favorites
Product Overview
Digi-Key Part Number A107101CT-ND
Quantity Available 7.392
Can ship immediately
Manufacturer

Manufacturer Part Number

173722-1

Description CONN QC RCPT 20-26AWG 0.187
Expanded Description 0.187" (4.75mm) Quick Connect Female 20-26 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Positive Lock EX
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.287" (7.30mm)
Length - Overall 0.677" (17.20mm)
Termination Crimp
Wire Gauge 20-26 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.051" ~ 0.142" (1.30mm ~ 3.61mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A107101CT

14:11:44 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,16100 1,61
25 0,13800 3,45
50 0,12060 6,03
100 0,11200 11,20
250 0,09908 24,77
500 0,09478 47,39
1.000 0,07753 77,53
2.500 0,07108 177,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107101TR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,06266
Send Feedback