Add To Favorites
Product Overview
Digi-Key Part Number A122178CT-ND
Quantity Available 10.268
Can ship immediately
Manufacturer

Manufacturer Part Number

173645-2

Description 070 MLC TAB CON 20-16
Expanded Description Contact Crimp Tab 16-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multi-Lock
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 16-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A122178CT

11:44:17 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,27000 2,70
25 0,23000 5,75
50 0,20140 10,07
100 0,18700 18,70
250 0,16540 41,35
500 0,15820 79,10
1.000 0,12944 129,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A122178TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,10786
Send Feedback