Add To Favorites
Product Overview
Digi-Key Part Number A99946CT-ND
Quantity Available 5.573
Can ship immediately
Manufacturer

Manufacturer Part Number

1734595-5

Description CONN HEADER 5POS 1MM VERT SMD
Expanded Description 5 Positions Header Connector 0.039" (1.00mm) Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 1734595
RoHS Information 1734595-5 Statement of Compliance
RoHS 2 Statement
3D Model 1734595-5.pdf
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 122 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HPI
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Shrouding Shrouded
Number of Positions 5
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Contact Length - Mating -
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 120µin (3.05µm)
Features -
Insulation Color Natural
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names A99946CT

02:54:42 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,40000 1,40
10 1,23100 12,31
25 1,15880 28,97
50 1,11060 55,53
100 1,06230 106,23
250 0,96572 241,43
500 0,86914 434,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A99946TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,70234
  • Digi-Reel® ? : A99946DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.573 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback