Add To Favorites
Product Overview
Digi-Key Part Number A101300CT-ND
Quantity Available 14.380
Can ship immediately
Manufacturer

Manufacturer Part Number

1734592-9

Description CONN FPC BOTTOM 9POS 0.50MM R/A
Expanded Description 9 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 1734592 Drawing
RoHS Information 1734592-9 Statement of Compliance
RoHS 2 Statement
Featured Product TE Connectivity - FPC Connectors
3D Model 1734592-9.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 9
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.081" (2.05mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Thermoplastic
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 250V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness Flash
Housing Color Natural
Actuator Color Ivory
Mating Cycles -
 
Additional Resources
Standard Package ? 1
Other Names A101300CT

06:07:46 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66
10 0,61500 6,15
25 0,55400 13,85
50 0,49240 24,62
100 0,47190 47,19
250 0,43088 107,72
500 0,41038 205,19
1.000 0,33856 338,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A101300TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 14.000 - Immediate
  • Unit Price: 0,29846
  • Digi-Reel® ? : A101300DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.380 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback