Add To Favorites
Product Overview
Digi-Key Part Number A98740CT-ND
Quantity Available 1.807
Can ship immediately
Manufacturer

Manufacturer Part Number

1734260-6

Description CONN HEADER 6POS VERT SMD TIN
Expanded Description 6 Positions Header Connector 0.049" (1.25mm) Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 1734260
RoHS Information 1734260-6 Statement of Compliance
RoHS 2 Statement
3D Model 1734260-6.pdf
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 122 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HPI
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Shrouding Shrouded
Number of Positions 6
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Contact Length - Mating -
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 150µin (3.81µm)
Features Solder Retention
Insulation Color Natural
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names A98740CT

22:39:27 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,81000 2,81
10 2,70100 27,01
25 2,47600 61,90
50 2,36340 118,17
100 2,25090 225,09
250 1,96952 492,38
500 1,91326 956,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A98740TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,48354
  • Digi-Reel® ? : A98740DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.807 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback