Add To Favorites
Product Overview
Digi-Key Part Number A121532CT-ND
Quantity Available 9.250
Can ship immediately
Manufacturer

Manufacturer Part Number

172777-1

Description CONN UNINS TAB 14-20AWG
Expanded Description Contact Crimp Tab 14-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 172777 Drawing
RoHS Information 172777-1 Statement of Compliance
RoHS 2 Statement
3D Model 172777-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MIC (Multi-Interlock)
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 14-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A121532CT

15:58:14 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,21100 2,11
25 0,18000 4,50
50 0,15740 7,87
100 0,14620 14,62
250 0,12936 32,34
500 0,12372 61,86
1.000 0,10122 101,22
2.500 0,09279 231,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A121532TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,08180
  • Bag : 172778-1-ND
  • Minimum Quantity: 24.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,08883
Send Feedback