Add To Favorites
Product Overview
Digi-Key Part Number A111047CT-ND
Quantity Available 4.480
Can ship immediately
Manufacturer

Manufacturer Part Number

1717254-1

Description CONN SKT SODIMM 200POS R/A SMD
Expanded Description 200 Position SODIMM DDR SDRAM Socket Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 1717254
RoHS Information 1717254-1 Statement of Compliance
RoHS 2 Statement
3D Model 1717254-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style SODIMM
Number of Positions 200
Memory Type DDR SDRAM
Standards -
Mounting Type Surface Mount, Right Angle
Features Board Guide, Latches
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness Flash
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A111047CT

04:20:20 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,07000 3,07
10 2,94600 29,46
25 2,70040 67,51
50 2,57760 128,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A111047TR-ND
  • Minimum Quantity: 150
  • Quantity Available: 4.350 - Immediate
  • Unit Price: 2,23167
Send Feedback