Add To Favorites
Product Overview
Digi-Key Part Number A100473CT-ND
Quantity Available 31.298
Can ship immediately
Manufacturer

Manufacturer Part Number

170354-1

Description CONN RECEPT 22-26AWG CRIMP TIN
Expanded Description Contact Crimp Socket 22-26 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets EI Series Appl Spec
RoHS Information 170354-1 Statement of Compliance
RoHS 2 Statement
3D Model 170354-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series EI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Tin
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100473CT

15:02:31 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15
10 0,14600 1,46
25 0,10880 2,72
50 0,09320 4,66
100 0,09020 9,02
250 0,07772 19,43
500 0,07460 37,30
1.000 0,06527 65,27
2.500 0,05905 147,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100473TR-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 28.000 - Immediate
  • Unit Price: 0,05086
  • Bag : A105171-ND
  • Minimum Quantity: 1
  • Quantity Available: 37.820 - Immediate
  • Unit Price: 0,14000
Send Feedback