Add To Favorites
Product Overview
Digi-Key Part Number A104079CT-ND
Quantity Available 3.891
Can ship immediately
Manufacturer

Manufacturer Part Number

170258-1

Description CONN QC RCPT 12-14AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 12-14 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.307" (7.80mm)
Length - Overall 0.756" (19.20mm)
Termination Crimp
Wire Gauge 12-14 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish -
Insulation Diameter 0.114" ~ 0.150" (2.90mm ~ 3.81mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A104079CT

10:53:34 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,19100 1,91
25 0,16320 4,08
50 0,14280 7,14
100 0,13260 13,26
250 0,11732 29,33
500 0,11224 56,12
1.000 0,09182 91,82
2.500 0,08418 210,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A104079TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,07420
Send Feedback