Add To Favorites
Product Overview
Digi-Key Part Number A107092CT-ND
Quantity Available 10.939
Can ship immediately
Manufacturer

Manufacturer Part Number

170233-1

Description CONN QC RCPT 14-20AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 14-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mark I
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.870" (22.10mm)
Termination Crimp
Wire Gauge 14-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish -
Insulation Diameter 0.083" ~ 0.134" (2.11mm ~ 3.40mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A107092CT

14:28:30 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,33700 3,37
25 0,28920 7,23
50 0,24580 12,29
100 0,23600 23,60
250 0,21192 52,98
500 0,20226 101,13
1.000 0,16856 168,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107092TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,14536
  • Bag : A106254-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.421 - Immediate
  • Unit Price: 0,39000
Send Feedback