Add To Favorites
Product Overview
Digi-Key Part Number A107179CT-ND
Quantity Available 4.276
Can ship immediately
Manufacturer

Manufacturer Part Number

170224-2

Description CONN QC RCPT 10-15AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 10-15 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 170224 Drawing
RoHS Information 170224-2 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 170224-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.031" (0.79mm)
Tab Length 0.307" (7.80mm)
Length - Overall 0.772" (19.61mm)
Termination Crimp
Wire Gauge 10-15 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.118" ~ 0.197" (3.00mm ~ 5.00mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A107179CT

00:39:58 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,19900 1,99
25 0,16960 4,24
50 0,14840 7,42
100 0,13770 13,77
250 0,12184 30,46
500 0,11656 58,28
1.000 0,09537 95,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107179TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,07947
Send Feedback