Add To Favorites
Product Overview
Digi-Key Part Number A107175CT-ND
Quantity Available 14.103
Can ship immediately
Manufacturer

Manufacturer Part Number

170183-2

Description CONN QC RCPT 18-22AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.031" (0.79mm)
Tab Length 0.305" (7.75mm)
Length - Overall 0.750" (19.05mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.090" ~ 0.130" (2.29mm ~ 3.30mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A107175CT

09:52:27 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,17500 1,75
25 0,13000 3,25
50 0,11140 5,57
100 0,10770 10,77
250 0,09292 23,23
500 0,08920 44,60
1.000 0,07805 78,05
2.500 0,07061 176,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107175TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,06082
  • Bag : A106338-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.213 - Immediate
  • Unit Price: 0,32000
Send Feedback