Add To Favorites
Product Overview
Digi-Key Part Number A107171CT-ND
Quantity Available 25.751
Can ship immediately
Manufacturer

Manufacturer Part Number

170003-5

Description CONN TERM RCPT 14-20AWG CRIMP
Expanded Description Terminal Connector Female, Receptacle (Socket) 14-20 AWG Crimp Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 170003 Drawing
RoHS Information 170003-5 Statement of Compliance
RoHS 2 Statement
3D Model 170003-5.pdf
PCN Design/Specification 170003 Document Clarification 21/Jan/2017
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Shur-Plug
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Female, Receptacle (Socket)
Diameter - Barrel 0.156" (3.96mm)
Wire Gauge 14-20 AWG
Length - Overall 0.693" (17.60mm)
Length - Barrel 0.252" (6.40mm)
Insulation Non-Insulated
Termination Crimp
Features -
Contact Material Brass
Contact Finish Tin
Color -
Insulation Diameter 0.098" ~ 0.150" (2.50mm ~ 3.81mm)
Material - Insulation -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A107171CT

14:31:58 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,21600 2,16
25 0,18560 4,64
50 0,15760 7,88
100 0,15150 15,15
250 0,13608 34,02
500 0,12990 64,95
1.000 0,10825 108,25
2.500 0,09897 247,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107171TR-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 21.000 - Immediate
  • Unit Price: 0,09037
Send Feedback