Add To Favorites
Product Overview
Digi-Key Part Number A121452-ND
Quantity Available 1.576
Can ship immediately
Manufacturer

Manufacturer Part Number

167042-1

Description CONN SOCKET CRIMP 28-32AWG GOLD
Expanded Description Contact Gold Signal Socket 28-32 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets 167042
RoHS Information 167042-1 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU
Packaging ? Bulk ?
Part Status Active
Type Signal
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 28-32 AWG
Contact Finish Gold
Contact Finish Thickness 31.5µin (0.80µm)
Current Rating -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 167042-1-ND
A121452

23:16:39 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,66800 6,68
25 0,60080 15,02
50 0,53400 26,70
100 0,51180 51,18
250 0,46732 116,83
500 0,44504 222,52
1.000 0,36716 367,16
2.500 0,33378 834,45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback