Add To Favorites
Product Overview
Digi-Key Part Number A107087CT-ND
Quantity Available 9.093
Can ship immediately
Manufacturer

Manufacturer Part Number

163303-6

Description CONN SOCKET 13-17AWG TIN
Expanded Description Contact Crimp Pin 13-17 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 163303 Drawing
RoHS Information 163303-6 Statement of Compliance
RoHS 2 Statement
3D Model 163303-6.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 13-17 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Tooling
Additional Resources
Standard Package ? 1
Other Names A107087CT

12:06:52 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,18700 1,87
25 0,15960 3,99
50 0,13940 6,97
100 0,12950 12,95
250 0,11448 28,62
500 0,10952 54,76
1.000 0,08962 89,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107087TR-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 0,07468
Send Feedback