Add To Favorites
Product Overview
Digi-Key Part Number A107084CT-ND
Quantity Available 17.355
Can ship immediately
Manufacturer

Manufacturer Part Number

163301-6

Description CONN PIN 17-20AWG TIN CRIMP
Expanded Description Contact Crimp Pin 17-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 163301 Drawing
RoHS Information 163301-6 Statement of Compliance
RoHS 2 Statement
3D Model 163301-6.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 17-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A107084CT

18:17:38 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,22800 2,28
25 0,19520 4,88
50 0,17060 8,53
100 0,15850 15,85
250 0,14012 35,03
500 0,13404 67,02
1.000 0,10968 109,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107084TR-ND
  • Minimum Quantity: 4.500
  • Quantity Available: 13.500 - Immediate
  • Unit Price: 0,09139
Send Feedback