Add To Favorites
Product Overview
Digi-Key Part Number A107083CT-ND
Quantity Available 10.750
Can ship immediately
Manufacturer

Manufacturer Part Number

163300-8

Description CONN SOCKET 17-20AWG TIN CRIMP
Expanded Description Contact Crimp Socket 17-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets 163300 Drawing
RoHS Information 163300-8 Statement of Compliance
RoHS 2 Statement
3D Model 163300-8.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 17-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Tooling
Additional Resources
Standard Package ? 1
Other Names A107083CT

10:24:02 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,19500 1,95
25 0,16680 4,17
50 0,14620 7,31
100 0,13570 13,57
250 0,12008 30,02
500 0,11486 57,43
1.000 0,09398 93,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107083TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,07832
Send Feedback