Add To Favorites
Product Overview
Digi-Key Part Number A100465CT-ND
Quantity Available 14.870
Can ship immediately
Manufacturer

Manufacturer Part Number

163300-6

Description CONN SOCKET 17-20AWG TIN CRIMP
Expanded Description Contact Crimp Socket 17-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 163300 Drawing
RoHS Information 163300-6 Statement of Compliance
RoHS 2 Statement
3D Model 163300-6.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 17-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100465CT

06:36:36 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
10 0,24200 2,42
25 0,20560 5,14
50 0,18020 9,01
100 0,16730 16,73
250 0,14804 37,01
500 0,14158 70,79
1.000 0,11585 115,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100465TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,09654
Send Feedback