Add To Favorites
Product Overview
Digi-Key Part Number A107080CT-ND
Quantity Available 142
Can ship immediately
Manufacturer

Manufacturer Part Number

160928-2

Description CONN QC RCPT 17-20AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets 160928
RoHS Information 160928-2 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 160928-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Fastin-Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.305" (7.75mm)
Length - Overall 0.756" (19.20mm)
Termination Crimp
Wire Gauge 17-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.055" ~ 0.091" (1.40mm ~ 2.31mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A107080CT

14:26:30 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,26200 2,62
25 0,22400 5,60
50 0,19620 9,81
100 0,18210 18,21
250 0,16112 40,28
500 0,15414 77,07
1.000 0,12611 126,11
2.500 0,11560 289,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107080TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,10190
Send Feedback