Add To Favorites
Product Overview
Digi-Key Part Number A107079CT-ND
Quantity Available 435
Can ship immediately
Manufacturer

Manufacturer Part Number

160917-3

Description CONN QC RCPT 13-17AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets 160917 Drawing
RoHS Information 160917-3 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 160917-3.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Fastin-Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.756" (19.20mm)
Termination Crimp
Wire Gauge 13-17 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Phosphor Bronze
Contact Finish -
Insulation Diameter 0.083" ~ 0.122" (2.11mm ~ 3.10mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A107079CT

00:33:08 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,19400 1,94
25 0,14440 3,61
50 0,12360 6,18
100 0,11950 11,95
250 0,10304 25,76
500 0,09892 49,46
1.000 0,08655 86,55
2.500 0,07831 195,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107079TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,06745
Send Feedback