Add To Favorites
Product Overview
Digi-Key Part Number A107167CT-ND
Quantity Available 47.110
Can ship immediately
Manufacturer

Manufacturer Part Number

160780-4

Description CONN QC RCPT 15-20AWG 0.110
Expanded Description 0.110" (2.79mm) Quick Connect Female 15-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets 160780 Drawing
RoHS Information 160780-4 Statement of Compliance
RoHS 2 Statement
3D Model 160780-4.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.110" (2.79mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.248" (6.30mm)
Length - Overall 0.551" (14.00mm)
Termination Crimp
Wire Gauge 15-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.079" ~ 0.118" (2.00mm ~ 3.00mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A107167CT

15:38:07 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,17000 1,70
25 0,14520 3,63
50 0,12700 6,35
100 0,11810 11,81
250 0,10444 26,11
500 0,09990 49,95
1.000 0,08174 81,74
2.500 0,07492 187,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107167TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,05986
Send Feedback