Add To Favorites
Product Overview
Digi-Key Part Number A107166CT-ND
Quantity Available 24.675
Can ship immediately
Manufacturer

Manufacturer Part Number

160772-3

Description CONN QC RCPT 22-26AWG 0.110
Expanded Description 0.110" (2.79mm) Quick Connect Female 22-26 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 160772
RoHS Information 160772-3 Statement of Compliance
RoHS 2 Statement
3D Model 160772-3.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.110" (2.79mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.248" (6.30mm)
Length - Overall 0.550" (13.97mm)
Termination Crimp
Wire Gauge 22-26 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A107166CT

08:06:15 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,17900 1,79
25 0,13320 3,33
50 0,11420 5,71
100 0,11040 11,04
250 0,09520 23,80
500 0,09140 45,70
1.000 0,07996 79,96
2.500 0,07235 180,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107166TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,06058
Send Feedback