Add To Favorites
Product Overview
Digi-Key Part Number A111017CT-ND
Quantity Available 11.140
Can ship immediately
Manufacturer

Manufacturer Part Number

160762-2

Description CONN QC TAB 15.5-20AWG 0.110
Expanded Description 0.110" (2.79mm) Quick Connect Male 15.5-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 160762 Drawing
RoHS Information 160762-2 Statement of Compliance
RoHS 2 Statement
3D Model 160762-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Fastin-Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.110" (2.79mm)
Tab Thickness 0.031" (0.79mm)
Tab Length 0.500" (12.70mm)
Length - Overall 0.866" (22.00mm)
Termination Crimp
Wire Gauge 15.5-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Phosphor Bronze
Contact Finish Tin
Insulation Diameter -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A111017CT

17:30:20 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,25800 2,58
25 0,22120 5,53
50 0,18780 9,39
100 0,18040 18,04
250 0,16200 40,50
500 0,15462 77,31
1.000 0,12886 128,86
2.500 0,11781 294,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A111017TR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,10041
Send Feedback