Add To Favorites
Product Overview
Digi-Key Part Number A99682CT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

160759-3

Description CONN QC RCPT 16-20AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mark I
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.878" (22.30mm)
Termination Crimp
Wire Gauge 16-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.091" ~ 0.130" (2.31mm ~ 3.30mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A99682CT

01:51:06 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,26600 2,66
25 0,22800 5,70
50 0,19380 9,69
100 0,18630 18,63
250 0,16728 41,82
500 0,15966 79,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A99660-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.360 - Immediate
  • Unit Price: 0,36000
  • Tape & Reel (TR) ? : A99682TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 0,11474
Send Feedback