Add To Favorites
Product Overview
Digi-Key Part Number A122973CT-ND
Quantity Available 22.635
Can ship immediately
Manufacturer

Manufacturer Part Number

160666-5

Description CONN QC RCPT 22-26AWG 0.110
Expanded Description 0.110" (2.79mm) Quick Connect Female 22-26 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 160666 Drawing
RoHS Information 160666-5 Statement of Compliance
RoHS 2 Statement
3D Model 160666-5.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.110" (2.79mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.157" (4.00mm)
Length - Overall 0.461" (11.71mm)
Termination Crimp
Wire Gauge 22-26 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.035" ~ 0.063" (0.89mm ~ 1.60mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A122973CT

16:56:11 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,20500 2,05
25 0,17520 4,38
50 0,15320 7,66
100 0,14240 14,24
250 0,12600 31,50
500 0,12050 60,25
1.000 0,09860 98,60
2.500 0,09038 225,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A122973TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,08092
Send Feedback