Add To Favorites
Product Overview
Digi-Key Part Number A100462CT-ND
Quantity Available 23.590
Can ship immediately
Manufacturer

Manufacturer Part Number

160655-2

Description CONN QC RCPT 15.5-20AWG 0.110
Expanded Description 0.110" (2.79mm) Quick Connect Female 15.5-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 160655 Drawing
RoHS Information 160655-2 Statement of Compliance
RoHS 2 Statement
3D Model 160655-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Fastin-Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.110" (2.79mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.248" (6.30mm)
Length - Overall 0.551" (14.00mm)
Termination Crimp
Wire Gauge 15.5-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.079" ~ 0.118" (2.00mm ~ 3.00mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A100462CT

07:27:26 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,18400 1,84
25 0,13760 3,44
50 0,11780 5,89
100 0,11390 11,39
250 0,09820 24,55
500 0,09430 47,15
1.000 0,08250 82,50
2.500 0,07464 186,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100462TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,06250
Send Feedback