Add To Favorites
Product Overview
Digi-Key Part Number A121519CT-ND
Quantity Available 10.314
Can ship immediately
Manufacturer

Manufacturer Part Number

160597-4

Description CONN QC RCPT 26-30AWG 0.110
Expanded Description 0.110" (2.79mm) Quick Connect Female 26-30 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets 160597
RoHS Information 160597-4 Statement of Compliance
RoHS 2 Statement
3D Model 160597-4.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.110" (2.79mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.248" (6.30mm)
Length - Overall 0.579" (14.71mm)
Termination Crimp
Wire Gauge 26-30 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.031" ~ 0.051" (0.79mm ~ 1.30mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A121519CT

12:00:06 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,16300 1,63
25 0,13920 3,48
50 0,12180 6,09
100 0,11330 11,33
250 0,10020 25,05
500 0,09582 47,91
1.000 0,07841 78,41
2.500 0,07188 179,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A121519TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,05742
Send Feedback