Add To Favorites
Product Overview
Digi-Key Part Number A107162CT-ND
Quantity Available 17.110
Can ship immediately
Manufacturer

Manufacturer Part Number

160533-2

Description CONN QC RCPT 17-20AWG 0.110
Expanded Description 0.110" (2.79mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 160533 Drawing
RoHS Information 160533-2 Statement of Compliance
RoHS 2 Statement
3D Model 160533-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.110" (2.79mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.248" (6.30mm)
Length - Overall 0.551" (14.00mm)
Termination Crimp
Wire Gauge 17-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.080" ~ 0.120" (2.03mm ~ 3.05mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A107162CT

23:45:45 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,24000 2,40
25 0,20480 5,12
50 0,17900 8,95
100 0,16620 16,62
250 0,14704 36,76
500 0,14064 70,32
1.000 0,11508 115,08
2.500 0,10548 263,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107162TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,08427
  • Box : A106970-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.680 - Immediate
  • Unit Price: 0,37000
Send Feedback