Add To Favorites
Product Overview
Digi-Key Part Number A107161CT-ND
Quantity Available 81.491
Can ship immediately
Manufacturer

Manufacturer Part Number

160484-4

Description CONN QC RCPT 17-20AWG 0.110
Expanded Description 0.110" (2.79mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 160484 Drawing
RoHS Information 160484-4 Statement of Compliance
RoHS 2 Statement
3D Model 160484-4.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.110" (2.79mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.209" (5.31mm)
Length - Overall 0.551" (14.00mm)
Termination Crimp
Wire Gauge 17-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.079" ~ 0.118" (2.00mm ~ 3.00mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A107161CT

09:45:14 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,19800 1,98
25 0,14720 3,68
50 0,12620 6,31
100 0,12190 12,19
250 0,10504 26,26
500 0,10086 50,43
1.000 0,08824 88,24
2.500 0,07984 199,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107161TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 80.000 - Immediate
  • Unit Price: 0,06685
Send Feedback