Add To Favorites
Product Overview
Digi-Key Part Number A107069CT-ND
Quantity Available 15.946
Can ship immediately
Manufacturer

Manufacturer Part Number

160457-2

Description CONN QC TAB 14-18AWG 0.250 CRIMP
Expanded Description 0.250" (6.35mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets 160457
RoHS Information 160457-2 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 160457-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Fastin-Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.620" (15.75mm)
Length - Overall 1.102" (27.99mm)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Phosphor Bronze
Contact Finish Tin
Insulation Diameter 0.118" ~ 0.157" (3.00mm ~ 3.99mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A107069CT

04:46:22 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,31900 3,19
25 0,27320 6,83
50 0,23220 11,61
100 0,22320 22,32
250 0,20040 50,10
500 0,19130 95,65
1.000 0,15940 159,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107069TR-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 10.500 - Immediate
  • Unit Price: 0,13249
  • Bulk ? : A106875-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,23387
Send Feedback