Add To Favorites
Product Overview
Digi-Key Part Number A32537-ND
Quantity Available 10
Can ship immediately
Manufacturer

Manufacturer Part Number

1604254-1

Description CONN CAP HOUSING 9POS SEAL BLKHD
Expanded Description 9 Position Rectangular Housing Connector Receptacle Natural 0.250" (6.35mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Male or Female
Number of Positions 9
Pitch 0.250" (6.35mm)
Number of Rows 3
Row Spacing 0.250" (6.35mm)
Mounting Type Panel Mount, Bulkhead
Contact Termination Crimp
Fastening Type Locking Ramp
Color Natural
Features -
Note Contacts Not Provided
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 16042541
A32537

14:42:38 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,34000 2,34
10 2,12800 21,28
50 1,91020 95,51
100 1,82330 182,33
250 1,64968 412,42
500 1,51944 759,72
1.000 1,30237 1.302,37
2.500 1,21555 3.038,87
5.000 1,15477 5.773,85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback