Add To Favorites
Product Overview
Digi-Key Part Number A122971CT-ND
Quantity Available 14.900
Can ship immediately
Manufacturer

Manufacturer Part Number

160337-2

Description CONN RING CIRC 14-18AWG M6 CRIMP
Expanded Description Ring Terminal Connector M6 Stud Circular 14-18 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 160337 Drawing
RoHS Information 160337-2 Statement of Compliance
RoHS 2 Statement
3D Model 160337-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size M6 Stud
Thickness 0.031" (0.79mm)
Width - Outer Edges 0.343" (8.71mm)
Length - Overall 0.783" (19.89mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.098" ~ 0.118" (2.50mm ~ 3.00mm)
Material - Insulation -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A122971CT

22:55:39 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,44000 4,40
25 0,37720 9,43
50 0,32080 16,04
100 0,30810 30,81
250 0,27668 69,17
500 0,26410 132,05
1.000 0,22008 220,08
2.500 0,20122 503,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A122971TR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,17149
Send Feedback