Add To Favorites
Product Overview
Digi-Key Part Number A107067CT-ND
Quantity Available 23.562
Can ship immediately
Manufacturer

Manufacturer Part Number

160173-2

Description CONN QC RCPT 20-22AWG 0.110
Expanded Description 0.110" (2.79mm) Quick Connect Female 20-22 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 160173 Drawing
RoHS Information 160173-2 Statement of Compliance
RoHS 2 Statement
3D Model 160173-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Fastin-Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.110" (2.79mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.217" (5.50mm)
Length - Overall -
Termination Crimp
Wire Gauge 20-22 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.050" ~ 0.080" (1.27mm ~ 2.03mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A107067CT

12:10:34 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,15300 1,53
25 0,11400 2,85
50 0,09760 4,88
100 0,09440 9,44
250 0,08132 20,33
500 0,07808 39,04
1.000 0,06832 68,32
2.500 0,06182 154,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107067TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,05176
Send Feedback