Add To Favorites
Product Overview
Digi-Key Part Number A107158CT-ND
Quantity Available 10.547
Can ship immediately
Manufacturer

Manufacturer Part Number

160102-2

Description CONN RING CIRC 16-20AWG #10
Expanded Description Ring Terminal Connector 10 Stud Circular 16-20 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 160102
RoHS Information 160102-2 Statement of Compliance
RoHS 2 Statement
3D Model 160102-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 10 Stud
Thickness 0.025" (0.64mm)
Width - Outer Edges 0.342" (8.69mm)
Length - Overall 0.784" (19.91mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 16-20 AWG
Insulation Non-Insulated
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.080" ~ 0.120" (2.03mm ~ 3.05mm)
Material - Insulation -
 
Additional Resources
Standard Package ? 1
Other Names A107158CT

19:47:04 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,30700 3,07
25 0,26320 6,58
50 0,22380 11,19
100 0,21510 21,51
250 0,19320 48,30
500 0,18438 92,19
1.000 0,15366 153,66
2.500 0,14049 351,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107158TR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,11974
Send Feedback