Add To Favorites
Product Overview
Digi-Key Part Number A32599CT-ND
Quantity Available 19.064
Can ship immediately
Manufacturer

Manufacturer Part Number

1586537-1

Description CONN PIN 16 AWG TIN CRIMP
Expanded Description Contact Crimp Pin 16 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 1586537
3D Model 1586537-1.pdf
Catalog Page 231 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini-Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 16 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 1
Other Names A32599CT

12:05:58 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
10 0,24400 2,44
25 0,20800 5,20
50 0,18200 9,10
100 0,16900 16,90
250 0,14956 37,39
500 0,14304 71,52
1.000 0,11705 117,05
2.500 0,10729 268,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A32599TR-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 0,09458
Send Feedback