Add To Favorites
Product Overview
Digi-Key Part Number A110999CT-ND
Quantity Available 7.278
Can ship immediately
Manufacturer

Manufacturer Part Number

1586054-1

Description CONN PIN 16AWG BRASS TIN
Expanded Description Contact Crimp Pin 16 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series VAL-U-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 16 AWG
Contact Finish Tin
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A110999CT

19:49:10 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,07100 0,71
25 0,05320 1,33
50 0,04540 2,27
100 0,04410 4,41
250 0,03796 9,49
500 0,03646 18,23
1.000 0,03190 31,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A110999TR-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 0,02624
Send Feedback