Add To Favorites
Product Overview
Digi-Key Part Number A99654CT-ND
Quantity Available 13.090
Can ship immediately
Manufacturer

Manufacturer Part Number

154717-7

Description CONN QC RCPT 11-13.5AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 11-13.5 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 154717
RoHS Information 154717-7 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 154717-7.pdf
Catalog Page 380 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mark I
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.886" (22.50mm)
Termination Crimp
Wire Gauge 11-13.5 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Phosphor Bronze
Contact Finish Tin
Insulation Diameter 0.142" ~ 0.169" (3.61mm ~ 4.29mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A99654CT

12:11:31 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,31200 3,12
25 0,26680 6,67
50 0,22700 11,35
100 0,21800 21,80
250 0,19576 48,94
500 0,18684 93,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A99654TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,13426
Send Feedback