Add To Favorites
Product Overview
Digi-Key Part Number A106579-ND
Quantity Available 1.824
Can ship immediately
Manufacturer

Manufacturer Part Number

1546216-2

Description CONN TERM BLOCK 2POS PCB MOUNT
Expanded Description 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 1546216 Drawing
RoHS Information 1546216-2 Statement of Compliance
RoHS 2 Statement
PCN Packaging Multiple Devices 07/Apr/2016
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Buchanan
Packaging ? Tray ?
Part Status Active
Number of Levels 1
Positions Per Level 2
Pitch 0.197" (5.00mm)
Mating Orientation Horizontal with Board
Current 13.5A
Voltage 300V
Wire Gauge 15-17 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features Interlocking (Side)
Color Gray
Operating Temperature -40°C ~ 105°C
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating Brass - Nickel Plated
Screw Material - Plating Brass - Nickel Plated
Torque - Screw 0.68 Nm (6 Lb-In)
Screw Thread M3
 
Additional Resources
Standard Package ? 300
Other Names 1546216-2-ND
15462162
A106579

14:00:56 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,95000 0,95
10 0,59400 5,94
25 0,50800 12,70
50 0,45680 22,84
100 0,44720 44,72
250 0,38060 95,15
500 0,36154 180,77
1.000 0,32348 323,48
2.500 0,25688 642,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback