Add To Favorites
Product Overview
Digi-Key Part Number A107063CT-ND
Quantity Available 4.063
Can ship immediately
Manufacturer

Manufacturer Part Number

151667-2

Description CONN QC RCPT 10-11.5AWG 0.375
Expanded Description 0.375" (9.53mm) Quick Connect Female 10-11.5 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 151667-2 Drawing
RoHS Information 151667-2 Statement of Compliance
RoHS 2 Statement
3D Model 151667-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Fastin-Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.375" (9.53mm)
Tab Thickness 0.048" (1.22mm)
Tab Length 0.470" (11.94mm)
Length - Overall 1.040" (26.42mm)
Termination Crimp
Wire Gauge 10-11.5 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.160" ~ 0.210" (4.06mm ~ 5.33mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A107063CT

23:07:02 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,44300 4,43
25 0,39920 9,98
50 0,35500 17,75
100 0,34010 34,01
250 0,31052 77,63
500 0,29574 147,87
1.000 0,24397 243,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107063TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,21507
Send Feedback