Add To Favorites
Product Overview
Digi-Key Part Number A100128-ND
Quantity Available 1.293
Can ship immediately
Manufacturer

Manufacturer Part Number

1470201-3

Description CONN RCPT HOUSING 3POS VERT 2MM
Expanded Description 3 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 1470201
RoHS Information 1470201-3 Statement of Compliance
RoHS 2 Statement
3D Model 1470201-3.pdf
Catalog Page 126 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HPI
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 3
Pitch 0.079" (2.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Natural
Features -
Note Contacts Not Included
 
Associated Product
Additional Resources
Standard Package ? 1.000
Other Names 14702013
A100128

10:16:27 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,08100 0,81
25 0,06040 1,51
50 0,05200 2,60
100 0,05010 5,01
250 0,04320 10,80
500 0,04148 20,74
1.000 0,03630 36,30
2.500 0,03284 82,10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback